- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 58-301-0
58-301-0
Mode Electronics
Conn Terminal Block F 12 POS 8mm Screw RA Cable Mount 3A Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 12 POS 8mm Screw RA Cable Mount 3A Bulk
Search Keywords: 583010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:58-301-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:8 mm
-
Maximum Current Rating:3 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
510
Can Ship immediately
Manufacturer Stock:
22
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$0.873
250
$0.781
500
$0.763
1,000
$0.747
2,500
$0.732
5,000
$0.722
7,500
$0.721
10,000 +
$0.718
Click for Quote
Log in
to unlock special pricing