- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 58-112-3
58-112-3
Mode Electronics
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Bulk
Search Keywords: 581123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:58-112-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2.948
10
$2.680
100
$2.180
250
$2.080
500
$2.020
1,000
$1.910
2,500
$1.860
5,000
$1.810
7,500 +
$1.790
Click for Quote
Log in
to unlock special pricing