- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 58-103-2
58-103-2
Mode Electronics
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 8A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 8A
Search Keywords: 581032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:58-103-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$2.629
25
$2.390
100
$1.950
250
$1.860
500
$1.800
1,000
$1.710
2,500
$1.660
5,000
$1.620
7,500 +
$1.610
Click for Quote
Log in
to unlock special pricing