Available Replacements
Alternative Packaging
58-103-2
58-103-2

Mode Electronics

In Stock: 0

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 8A Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 8A Bulk
Search Keywords: 581030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    58-103-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    8 A
  • Wire Size:
    14-26 AWG
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 388
Can Ship immediately
Manufacturer Stock:
661 can ship
Minimum Order Quantity:
50
9 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.4827
250
$0.4389
1,000
$0.4219
2,500
$0.4101
5,000
$0.4047
7,500
$0.3995
10,000
$0.3985
15,000 +
$0.3970
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!