Available Replacements
Alternative Packaging
58-098-0
58-098-0

Mode Electronics

In Stock: 69

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Speaker Terminals 2 POS ST Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Speaker Terminals 2 POS ST Panel Mount
Search Keywords: 580982
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    58-098-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Speaker Terminals
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    N/A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
3 can ship
Stock lot only:
3
Minimum Order Quantity:
10
9 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.168
10
$2.880
50
$2.570
100
$2.560
250
$2.480
500
$2.410
1,000
$2.400
2,500
$2.350
5,000 +
$2.340
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!