Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

55-925-0

Fuse Fast Acting 5A 250V Holder Cartridge 6.35 X 31.8mm Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Fast Acting 5A 250V Holder Cartridge 6.35 X 31.8mm Bulk
Search Keywords: 559250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    55-925-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Fuse Size:
    6.35 x 31.8 mm
  • Acting:
    Fast
  • Current Rating:
    5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 55-925-0 RoHS compliant?
Yes, 55-925-0 is RoHS compliant.
What is the lead time for 55-925-0?
The standard lead time for 55-925-0 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,552 can ship
Minimum Order Quantity:
250
9 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1442
2,500
$0.1136
5,000
$0.1087
7,500
$0.1071
25,000
$0.1027
50,000
$0.0987
100,000
$0.0984
150,000 +
$0.0974
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!