- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 55-920-5
55-920-5
Mode Electronics
Fuse Fast Acting 2A 250V Holder Cartridge 6.35 X 31.8mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Fast Acting 2A 250V Holder Cartridge 6.35 X 31.8mm
Search Keywords: 559205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:55-920-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Fuse Size:6.35 x 31.8 mm
-
Acting:Fast
-
Current Rating:2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1.903
25
$1.730
100
$1.450
250
$1.410
500
$1.340
1,000
$1.290
2,500
$1.230
5,000
$1.200
7,500 +
$1.180
Click for Quote
Log in
to unlock special pricing