- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 55-472-1
55-472-1
Mode Electronics
Incandescent Indicator 12Vdc
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Incandescent Indicator 12Vdc
Search Keywords: 554721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:55-472-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541400010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:28 x 16.5 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2.772
10
$2.520
100
$2.050
250
$1.960
500
$1.900
1,000
$1.800
2,500
$1.750
5,000
$1.700
7,500 +
$1.690
Click for Quote
Log in
to unlock special pricing