- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 55-257Y-1
Available Replacements
Alternative Packaging
Mode Electronics
55-257Y-1
These LED lamps are suitable long life replacements for 15mm bayonet base, dual contact lamps. With internal resistor for 12VD ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
These LED lamps are suitable long life replacements for 15mm bayonet base, dual contact lamps. With internal resistor for 12VDC
Search Keywords: 55257Y1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:55-257Y-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 55-257Y-1 RoHS compliant?
Yes, 55-257Y-1 is RoHS compliant.
What is the lead time for 55-257Y-1?
The standard lead time for 55-257Y-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$5.907
5
$5.370
50
$4.360
100
$4.160
250
$4.040
500
$3.820
1,000
$3.720
2,500
$3.620
5,000 +
$3.580
Click for Quote
Log in
to unlock special pricing