- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 54-442-1
54-442-1
Mode Electronics
Contains: 180 pieces of assorted 3mm bolts, nuts, flat washers and lockwashers. Bolts provided are 6, 8, 10 and 12mm lengths. ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contains: 180 pieces of assorted 3mm bolts, nuts, flat washers and lockwashers. Bolts provided are 6, 8, 10 and 12mm lengths. In a clear polystyrene compartmented box.
Search Keywords: 544421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:54-442-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318159049
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$9.75
25
$8.84
50
$8.44
100
$8.20
250
$7.75
500
$7.54
1,000 +
$7.44
Click for Quote
Log in
to unlock special pricing