help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 400Ohm 10A SPDT (18.7x15.4x15)mm THT PCB Relay

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명 +
Electromechanical Relay 12VDC 400Ohm 10A SPDT (18.7x15.4x15)mm THT PCB Relay
Search Keywords: 505331
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Mode Electronics
  • 부품 번호:
    50-533-1
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536410011
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Through Hole
  • Coil Resistance:
    400 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
공장 재고:
6 배송 가능
최소 주문:
10
9 Weeks 배송 가능 1. 22. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$2.541
10
$2.310
100
$1.880
250
$1.790
500
$1.740
1,000
$1.640
2,500
$1.600
5,000
$1.560
7,500 +
$1.540
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments
Alternative Packaging
재고 보유:
0
최소 주문:
25