- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 47-530-1
47-530-1
Mode Electronics
Circuit Breaker 1Pole 30A 125VAC/250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker 1Pole 30A 125VAC/250VAC/32VDC
Search Keywords: 475301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:47-530-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536209090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Voltage Rating:125,250,32 VAC|VAC|VDC
-
Number of Poles:1
-
Current Rating:30 A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$4.807
10
$4.370
50
$3.550
100
$3.540
250
$3.290
500
$3.110
1,000
$3.100
2,500
$2.950
5,000 +
$2.910
Click for Quote
Log in
to unlock special pricing