Available Replacements
Alternative Packaging
47-515-0
47-515-0

Mode Electronics

In Stock: 198

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

47-515-1

Circuit Breaker 1Pole 15A 125VAC/250VAC/32VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker 1Pole 15A 125VAC/250VAC/32VDC
Search Keywords: 475151
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    47-515-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536209090
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Voltage Rating:
    125,250,32 VAC|VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    15 A
  • Mounting:
    Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 47-515-1 RoHS compliant?
Yes, 47-515-1 is RoHS compliant.
What is the lead time for 47-515-1?
The standard lead time for 47-515-1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4 can ship
Minimum Order Quantity:
10
9 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.653
10
$4.230
50
$3.430
100
$3.420
250
$3.180
500
$3.010
1,000
$3.000
2,500
$2.850
5,000 +
$2.820
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!