- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 47-406-0
47-406-0
Mode Electronics
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15A 250VAC Screw Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15A 250VAC Screw Mount Bulk
Search Keywords: 474060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:47-406-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:15@250VAC A
-
Operating Force:N/A
-
Termination Style:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
Manufacturer Stock:
412
can ship
Minimum Order Quantity:
25
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
25
$1.70
100
$1.53
250
$1.49
500
$1.47
1,000
$1.43
2,500
$1.41
5,000
$1.39
7,500 +
$1.38
Click for Quote
Log in
to unlock special pricing