- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 47-403-0
47-403-0
Mode Electronics
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 15A 250VAC Screw Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 15A 250VAC Screw Mount Bulk
Search Keywords: 474030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:47-403-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:15@250VAC A
-
Operating Force:N/A
-
Termination Style:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$1.48
100
$1.32
250
$1.29
500
$1.27
1,000
$1.24
2,500
$1.22
5,000
$1.21
7,500 +
$1.20
Click for Quote
Log in
to unlock special pricing