Available Replacements
Alternative Packaging
47-402-1
47-402-1

Mode Electronics

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

47-402-0

Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 15A 250VAC Screw Mount Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 15A 250VAC Screw Mount Bulk
Search Keywords: 474020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    47-402-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    15@250VAC A
  • Operating Force:
    N/A
  • Termination Style:
    Quick Connect
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 47-402-0 RoHS compliant?
Yes, 47-402-0 is RoHS compliant.
What is the lead time for 47-402-0?
The standard lead time for 47-402-0 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
77 can ship
Minimum Order Quantity:
25
9 Weeks can ship 10/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.08
100
$1.69
250
$1.61
500
$1.57
1,000
$1.48
2,500
$1.44
5,000
$1.40
7,500 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!