- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 47-282-0
47-282-0
Mode Electronics
Switch Key Lock N.O. SPST 90° Flat Key 4A 125VAC Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Key Lock N.O. SPST 90° Flat Key 4A 125VAC Panel Mount Bulk
Search Keywords: 472820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:47-282-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Angle of Throw:90 °
-
Switch Configuration:N.O.
-
Pole Throw Configuration:SPST
-
Contact Rating @ Voltage:4@125VAC A
-
Terminal Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
470
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$9.09
25
$7.38
50
$7.36
100
$7.05
250
$6.47
500
$6.46
1,000
$6.30
2,500 +
$6.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging