- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 46-195-1
46-195-1
Mode Electronics
15A @ 125/250VAC<br> Snap-in mounting circuit breaker/switch (SPST) with neon indicator.<br> Mtg. hole: 30.2 x 14.2mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
15A @ 125/250VAC
Snap-in mounting circuit breaker/switch (SPST) with neon indicator.
Mtg. hole: 30.2 x 14.2mm
Snap-in mounting circuit breaker/switch (SPST) with neon indicator.
Mtg. hole: 30.2 x 14.2mm
Search Keywords: 461951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:46-195-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$5.79
50
$4.70
100
$4.49
250
$4.30
500
$4.12
1,000
$4.01
2,500
$3.91
5,000 +
$3.85
Click for Quote
Log in
to unlock special pricing
Alternative Packaging