- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 46-192J-1
46-192J-1
Mode Electronics
Switch Rocker ON OFF SPST Quick Connect Rocker 15A 125VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON OFF SPST Quick Connect Rocker 15A 125VAC
Search Keywords: 46192J1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:46-192J-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Rocker
-
Terminal Type:Quick Connect
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$2.651
10
$2.410
100
$1.960
250
$1.870
500
$1.820
1,000
$1.720
2,500
$1.670
5,000
$1.630
7,500 +
$1.620
Click for Quote
Log in
to unlock special pricing