help desk software
Image is representational - see mfr. specs

Switch Rocker ON OFF SPST Quick Connect Rocker 15A 125VAC

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF SPST Quick Connect Rocker 15A 125VAC
Search Keywords: 461900
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    46-190-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509090
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    15@125VAC A
  • Actuator Style:
    Rocker
  • Terminal Type:
    Quick Connect
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately
Minimum Order:
5
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.68
25
$4.26
100
$4.09
250
$4.01
500
$3.93
1,000
$3.87
2,500
$3.81
5,000 +
$3.75
Click for Quote
Log in to unlock special pricing