- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 46-144J-0
46-144J-0
Mode Electronics
Switch Rocker ON OFF SPST Solder Lug Curved Rocker 10A 250VAC 250VDC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON OFF SPST Solder Lug Curved Rocker 10A 250VAC 250VDC Bulk
Search Keywords: 46144J0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:46-144J-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@125VAC A
-
Actuator Style:Curved Rocker
-
Terminal Type:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
258
can ship
Stock lot only:
4
Minimum Order Quantity:
50
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$0.9515
50
$0.8650
250
$0.7120
500
$0.7100
1,000
$0.6820
2,500
$0.6300
5,000
$0.6280
7,500
$0.6140
10,000 +
$0.6130
Click for Quote
Log in
to unlock special pricing