- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 46-140J-1
46-140J-1
Mode Electronics
10A @ 125VAC (5A/250VAC)<br> Snap-in mounting. LED requires 20mA DC external limit resistor.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
10A @ 125VAC (5A/250VAC)
Snap-in mounting. LED requires 20mA DC external limit resistor.
Snap-in mounting. LED requires 20mA DC external limit resistor.
Search Keywords: 46140J1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:46-140J-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$2.552
25
$2.320
100
$1.890
250
$1.800
500
$1.750
1,000
$1.650
2,500
$1.610
5,000
$1.570
7,500 +
$1.560
Click for Quote
Log in
to unlock special pricing