- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 46-140J-0
46-140J-0
Mode Electronics
10A @ 125VAC (5A/250VAC)<br> Snap-in mounting. LED requires 20mA DC external limit resistor.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
10A @ 125VAC (5A/250VAC)
Snap-in mounting. LED requires 20mA DC external limit resistor.
Snap-in mounting. LED requires 20mA DC external limit resistor.
Search Keywords: 46140J0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:46-140J-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
92
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$1.457
250
$1.184
500
$1.131
1,000
$1.082
2,500
$1.038
5,000
$1.010
7,500
$0.997
10,000 +
$0.994
Click for Quote
Log in
to unlock special pricing