- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 46-101-1
46-101-1
Mode Electronics
Switch Rocker ON OFF SPST Solder Lug Round Rocker 5A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON OFF SPST Solder Lug Round Rocker 5A 250VAC
Search Keywords: 461011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:46-101-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:5@125VAC A
-
Actuator Style:Round Rocker
-
Actuator Color:Red
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$3.938
10
$3.580
50
$3.000
250
$2.780
500
$2.660
1,000
$2.550
2,500
$2.480
5,000
$2.420
7,500 +
$2.380
Click for Quote
Log in
to unlock special pricing