Image is representational - see mfr. specs

Switch Push Button ON ON SPDT Round Button 6A 125VAC Solder Lug Panel Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON ON SPDT Round Button 6A 125VAC Solder Lug Panel Mount Bulk
Search Keywords: 446220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    44-622-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509019
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    6A@125 VAC
  • Actuator Style:
    Round Button
  • Terminal Type:
    Solder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
454 can ship
Minimum Order Quantity:
5
9 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.86
50
$3.95
100
$3.77
250
$3.66
500
$3.46
1,000
$3.37
2,500
$3.28
5,000 +
$3.24
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging
In Stock:
0
Minimum Order:
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!