- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 44-572-1
44-572-1
Mode Electronics
Switch Push Button OFF (ON) SPST Round Button 1A 125VAC Momentary Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button OFF (ON) SPST Round Button 1A 125VAC Momentary Contact Solder Lug Panel Mount
Search Keywords: 445721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:44-572-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509019
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:1A@125 VAC
-
Actuator Style:Round Button
-
Terminal Type:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$4.961
10
$4.510
50
$3.670
100
$3.660
250
$3.400
500
$3.220
1,000
$3.210
2,500
$3.050
5,000 +
$3.010
Click for Quote
Log in
to unlock special pricing