- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 44-492-1
44-492-1
Mode Electronics
Switch Push Button OFF (ON) SPST Round Button 3A 125VAC Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button OFF (ON) SPST Round Button 3A 125VAC Solder Lug Panel Mount
Search Keywords: 444921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:44-492-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509019
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18 x 18 x 36.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2.233
25
$2.030
100
$1.650
250
$1.580
500
$1.530
1,000
$1.450
2,500
$1.410
5,000
$1.370
7,500 +
$1.360
Click for Quote
Log in
to unlock special pricing