Available Replacements
Alternative Packaging
44-482-1
44-482-1

Mode Electronics

In Stock: 0

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Push Button OFF ON SPST Square Button 3A 125VAC Solder Lug Panel Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF ON SPST Square Button 3A 125VAC Solder Lug Panel Mount Bulk
Search Keywords: 444820
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    44-482-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509019
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off On
  • Contact Rating @ Voltage:
    3A@125 VAC
  • Actuator Style:
    Square Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    15 x 15 x 37.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Manufacturer Stock:
121 can ship
Minimum Order Quantity:
25
9 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.832
250
$0.744
500
$0.727
1,000
$0.712
2,500
$0.697
5,000
$0.688
7,500
$0.687
10,000 +
$0.684
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!