Available Replacements
代替パッケージ
44-480-0 44-480-0 Mode Electronics
44-480-0

Mode Electronics

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

44-480-1

Switch Push Button OFF (ON) SPST Square Button 3A 125VAC Momentary Contact Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button OFF (ON) SPST Square Button 3A 125VAC Momentary Contact Solder Lug Panel Mount
Search Keywords: 444801
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mode Electronics
Part No: 44-480-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509019
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: Off (On)
Contact Rating @ Voltage: 3A@125 VAC
Actuator Style: Square Button
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Dimension: 15 x 15 x 37.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 44-480-1 RoHS compliant?
Yes, 44-480-1 is RoHS compliant.
What is the lead time for 44-480-1?
The standard lead time for 44-480-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16 can ship
Minimum Order Quantity:
25
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.013
25
$1.830
100
$1.540
250
$1.490
500
$1.420
1,000
$1.360
2,500
$1.300
5,000
$1.270
7,500 +
$1.250
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!