- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 44-241-1
44-241-1
Mode Electronics
Switch Push Button OFF (ON) SPDT Round Button 15A 250VAC 372.85VA Momentary Contact Quick Connect Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Switch Push Button OFF (ON) SPDT Round Button 15A 250VAC 372.85VA Momentary Contact Quick Connect Panel Mount Bulk
Search Keywords: 442411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:44-241-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Round Button
-
Terminal Type:Quick Connect
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$44.37
10
$15.82
25
$12.79
50
$12.25
100
$11.76
250
$11.45
500 +
$11.15
Click for Quote
Log in
to unlock special pricing