- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 44-123-1
44-123-1
Mode Electronics
Switch Push Button ON ON DPDT Round Button 10A 250VAC Alternate Contact Solder Lug Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button ON ON DPDT Round Button 10A 250VAC Alternate Contact Solder Lug Panel Mount Bulk
Search Keywords: 441231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:44-123-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509019
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:10A@125 VAC
-
Actuator Style:Round Button
-
Terminal Type:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$13.541
5
$12.310
25
$11.160
50
$10.660
100
$10.350
250
$9.780
500
$9.520
1,000 +
$9.390
Click for Quote
Log in
to unlock special pricing