- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 42-645-0
Mode Electronics
42-645-0
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 25A 125VAC 30VDC Panel Mount with Threads Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 25A 125VAC 30VDC Panel Mount with Threads Bulk
Search Keywords: 426450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:42-645-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:25@125VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 1
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:33.2 x 19 x 54.7 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 42-645-0 RoHS compliant?
Yes, 42-645-0 is RoHS compliant.
What is the lead time for 42-645-0?
The standard lead time for 42-645-0 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
5
$12.12
25
$11.52
50
$11.25
100
$11.01
250
$10.79
500
$10.65
1,000 +
$10.59
Click for Quote
Log in
to unlock special pricing