- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 42-543-0
42-543-0
Mode Electronics
Switch Toggle ON ON DPDT Round Lever Solder Lug 20A 125VAC 30VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON ON DPDT Round Lever Solder Lug 20A 125VAC 30VDC Panel Mount with Threads
Search Keywords: 425430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:42-543-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:20@125VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 1
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:31.2 x 18.6 x 53.9 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$41.46
10
$14.64
25
$13.31
50
$12.20
100
$11.26
250
$10.46
500 +
$9.76
Click for Quote
Log in
to unlock special pricing