- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 42-447-0
42-447-0
Mode Electronics
Switch Toggle (ON) OFF (ON) DPDT Round Lever Solder Lug 20A 125VAC 30VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle (ON) OFF (ON) DPDT Round Lever Solder Lug 20A 125VAC 30VDC Panel Mount with Threads
Search Keywords: 424470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:42-447-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:20@30VDC@UL A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Terminal Type:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$15.54
10
$15.17
25
$14.94
50
$14.72
100
$14.33
250
$14.14
500 +
$14.06
Click for Quote
Log in
to unlock special pricing