Available Replacements
Alternative Packaging
42-425-0 42-425-0 Mode Electronics
42-425-0

Mode Electronics

In Stock: 106

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

42-425-1

Switch Toggle ON OFF ON DPDT Round Lever Screw 15A 250VAC 250VDC Panel Mount with Threads

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF ON DPDT Round Lever Screw 15A 250VAC 250VDC Panel Mount with Threads
Search Keywords: 424251
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    42-425-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    15@125VAC 125VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    M12 x 0.75
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    32.5 x 19.5 x 53 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 42-425-1 RoHS compliant?
Yes, 42-425-1 is RoHS compliant.
What is the lead time for 42-425-1?
The standard lead time for 42-425-1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5 can ship
Minimum Order Quantity:
5
9 Weeks can ship 10/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.75
25
$7.11
50
$7.10
100
$6.79
250
$6.24
500
$6.22
1,000
$6.07
2,500 +
$5.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!