- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 42-225-0
42-225-0
Mode Electronics
Switch Toggle ON OFF ON DPDT Round Lever Screw 10A 250VAC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON OFF ON DPDT Round Lever Screw 10A 250VAC Panel Mount with Threads Bulk
Search Keywords: 422250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:42-225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:10@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Manufacturer Stock:
88
can ship
Minimum Order Quantity:
25
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$1.48
100
$1.32
250
$1.29
500
$1.27
1,000
$1.24
2,500
$1.22
5,000
$1.21
7,500 +
$1.20
Click for Quote
Log in
to unlock special pricing