- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 41-251-1
41-251-1
Mode Electronics
Switch Toggle ON ON 3PDT Round Lever Solder Lug 6A 125VAC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON ON 3PDT Round Lever Solder Lug 6A 125VAC Panel Mount with Threads
Search Keywords: 412511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:41-251-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Terminal Type:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$7.08
25
$5.94
100
$5.50
250
$5.26
500
$5.04
1,000
$4.91
2,500
$4.78
5,000 +
$4.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments