- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 41-244-1
41-244-1
Mode Electronics
Switch Toggle ON (ON) DPDT Round Lever Solder Lug 5A 125VAC Panel Mount with Threads
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Switch Toggle ON (ON) DPDT Round Lever Solder Lug 5A 125VAC Panel Mount with Threads
Search Keywords: 412441
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Mode Electronics
-
部件编号:41-244-1
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:5@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:13 x 12.6 x 35.4 mm
-
Operating Temperature:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
24
9 Weeks
可以发货
7/13/26