- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 41-235-0
Mode Electronics
41-235-0
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 6A 125VAC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:41-235-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Terminal Type:Solder