Available Replacements
Alternative Packaging
39-116-0
39-116-0

Mode Electronics

In Stock: 478

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

Conn IC Socket SKT 16 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn IC Socket SKT 16 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 391162
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    39-116-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IC Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.90
100
$2.36
250
$2.25
500
$2.15
1,000
$2.07
2,500
$2.01
5,000
$1.96
7,500 +
$1.93
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!