- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 39-116-0
39-116-0
Mode Electronics
Conn IC Socket SKT 16 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IC Socket SKT 16 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 391160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:39-116-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IC Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
478
Can Ship immediately
Manufacturer Stock:
965
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.626
250
$0.560
500
$0.559
1,000
$0.548
2,500
$0.525
5,000
$0.524
7,500
$0.518
10,000 +
$0.517
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments