- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 39-114-0
39-114-0
Mode Electronics
Conn IC Socket SKT 14 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IC Socket SKT 14 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 391140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:39-114-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IC Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.793
250
$0.645
500
$0.643
1,000
$0.616
2,500
$0.565
5,000
$0.564
7,500
$0.550
10,000 +
$0.549
Click for Quote
Log in
to unlock special pricing