- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 39-040-2
39-040-2
Mode Electronics
Conn IC Socket SKT 40 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn IC Socket SKT 40 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 390402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:39-040-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IC Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$2.365
25
$2.150
100
$1.750
250
$1.670
500
$1.620
1,000
$1.530
2,500
$1.490
5,000
$1.450
7,500 +
$1.440
Click for Quote
Log in
to unlock special pricing