help desk software
Image is representational - see mfr. specs

Conn IC Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IC Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: 390400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    39-040-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IC Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,014 can ship
Minimum Order:
250
5 Weeks can ship 12/26/25
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1442
2,500
$0.1136
5,000
$0.1087
7,500
$0.1071
25,000
$0.1027
50,000
$0.0987
100,000
$0.0972
150,000 +
$0.0957
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging
In Stock:
0
Minimum Order:
10