- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 39-028-0
Mode Electronics
39-028-0
Conn IC Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mode Electronics |
| Part No: | 39-028-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536690020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | IC Socket |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Pitch: | 2.54 mm |
| Number of Contacts: | 28 |
| Maximum Current Rating: | 1 A |
| Operating Temperature: | -55 to 105 °C |