- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 37-702-5
37-702-5
Mode Electronics
The 37-702-5 is a 2-position, 0.156" (3.96mm) pitch wire connector housing for wire-to-board or wire-to-wire applications.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
The 37-702-5 is a 2-position, 0.156" (3.96mm) pitch wire connector housing for wire-to-board or wire-to-wire applications.
Search Keywords: 377025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:37-702-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$2.15
100
$1.75
250
$1.67
500
$1.62
1,000
$1.53
2,500
$1.49
5,000
$1.45
7,500 +
$1.44
Click for Quote
Log in
to unlock special pricing