- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 37-6308-0
37-6308-0
Mode Electronics
Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Bulk
Search Keywords: 3763080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:37-6308-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
532
can ship
Minimum Order Quantity:
250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.1587
2,500
$0.1250
5,000
$0.1196
7,500
$0.1179
25,000
$0.1130
50,000
$0.1086
100,000
$0.1083
150,000 +
$0.1071
Click for Quote
Log in
to unlock special pricing