Available Replacements
Alternative Packaging
37-6205-0
37-6205-0

Mode Electronics

In Stock: 1,327

Minimum Order: 250

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 3762054
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    37-6205-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690090
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    5
  • Termination Method:
    Solder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
Minimum Order Quantity:
25
9 Weeks can ship 8/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.365
25
$2.150
100
$1.750
250
$1.670
500
$1.620
1,000
$1.530
2,500
$1.490
5,000
$1.450
7,500 +
$1.440
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!