- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 37-6205-0
37-6205-0
Mode Electronics
Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 3762050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:37-6205-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,327
Ships today, if you order in
Manufacturer Stock:
209
can ship
Minimum Order Quantity:
250
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
250
$0.1126
2,500
$0.0900
5,000
$0.0864
7,500
$0.0862
25,000
$0.0820
50,000
$0.0790
100,000
$0.0788
150,000 +
$0.0786
Click for Quote
Log in
to unlock special pricing