- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 37-6204-0
Mode Electronics
37-6204-0
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mode Electronics |
| Part No: | 37-6204-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536690090 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 4 |
| Maximum Current Rating: | 3 A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |